Cart

LWT673-Q2R2-JKPL-Z

OSRAM Q65111-A3322

image shown is a representation only

OSRAM

HYPER-TOPLED WHITE 90 mcd
Supplier: OSRAM
Matchcode: LWT673-Q2R2-JKPL-Z
Rutronik No.: LED21123
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1165 $
233.00 $

Parameter

Case type
LOW POWER
Case size
3,4x3,0 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
140 mcd
Emission angle
120 °
I(F) nominal
10 mA
Lambda dom.typ
0,33/0,33 nm
Lambda peak typ
0,33/0,33 nm
Reverse voltage
5 V
Forward voltage
3.1 V
Surface colour
CLEAR
Base type
LWT673
Number of chips
1
CCT
0,33/0,33 K
Height
2.1 mm
Automotive
AECQ101-D
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A3322
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?