Cart

LWM67C-T2U2-JKKL

OSRAM Q65111-A4004

image shown is a representation only

OSRAM

HYPER-MINI-TOPLED WHITE 355 MCD
Supplier: OSRAM
Matchcode: LWM67C-T2U2-JKKL
Rutronik No.: LED19713
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Emitted colour
WHITE
Case size
2,1x1,5 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
3.2 V
Emission angle
120 °
Lum.inten.min
355 mcd
Lambda dom.typ
0,33/0,33 nm
Automotive
AECQ101-D
CCT
0,33/0,33 K
Height
1.4 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
0,33/0,33 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LWM67C
Supplier Part
Q65111-A4004
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?