Cart

LWM673-P1R2-FKPL

OSRAM Q65111-A2039

image shown is a representation only

OSRAM

MINITOPLED WHITE DIFFUSE 45 MCD
Supplier: OSRAM
Matchcode: LWM673-P1R2-FKPL
Rutronik No.: LED20097
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.17 $
510.00 $

Prices

3,000 0.17 $
9,000 0.143 $

Parameter

Emitted colour
WHITE
Case size
2,1X1,5 LxW
Package
PLCC2 MINI
I(F) nominal
10 mA
Forward voltage
3.1 V
Emission angle
120 °
Lum.inten.min
45 mcd
Lambda dom.typ
0,33/0,33 nm
Automotive
AECQ101-D
Height
1.4 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
0,33/0,33 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LWM673
Supplier Part
Q65111-A2039
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?