Cart

LWL28G-S2T2-3K6L

OSRAM Q65111-A0227

image shown is a representation only

OSRAM

SMARTLED WHITE 0603 224MCD
Supplier: OSRAM
Matchcode: LWL28G-S2T2-3K6L
Rutronik No.: LED16850
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3179 $
1,589.50 $

Prices

5,000 0.3179 $
10,000 0.2665 $

Parameter

Emitted colour
WHITE
Case size
1,7x0,8 LxW
Package
0603
I(F) nominal
10 mA
Forward voltage
2.9 V
Emission angle
170/130 °
Lum.inten.min
224 mcd
Lambda dom.typ
0,32/0,28 nm
Automotive
AECQ101-D
CCT
0,32/0,28 K
Height
0.65 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
0,32/0,28 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LWL28G
Supplier Part
Q65111-A0227
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?