LWL283-Q1R2-3K8L-1

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LWL283-Q1R2-3K8L-1
Rutronik No.: LED7911
Unit Pack: 5000
MOQ: 10000
package: CHIPLED
Packaging: REEL
Parameter
- Emitted colour
- WHITE
- LxW
- 1,7x0,8 mm
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Height
- 0.65 mm
- Lens colour
- YELLOW
- Forward voltage
- 3.1 V
- Forward current
- 10 mA
- Reverse voltage
- 5 V
- Reverse current
- 0.01 µA
- Lum.inten.typ.
- 112 mcd
- Viewing angle
- 130 °
- SMT/SMD
- YES
- Cx X Cy
- 0,32/0,31
- Lum.flux typ.
- 0.404 lm
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A1647
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks