Cart

LWG6SP-EAFA-JKQL-1

OSRAM Q65110-A9043

image shown is a representation only

OSRAM

APT WHITE 7100mcd
Supplier: OSRAM
Matchcode: LWG6SP-EAFA-JKQL-1
Rutronik No.: LED15926
Unit Pack: 1000
MOQ: 1000
package: PLCC6
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.6835 $
683.50 $

Prices

1,000 0.6835 $
8,000 0.5731 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,2 LxW
Lum.inten.min
7100 mcd
I(F) nominal
140 mA
Emission angle
120 °
Lambda dom.typ
0,33/0,33 nm
Forward voltage
3.6 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LWG6SP
Case type
MID POWER
Lambda peak typ
0,33/0,33 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC6
Supplier Part
Q65110-A9043
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?