- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
image shown is a representation only

POWERTOPLED ADV. WHITE 7,1 CD
Supplier:
ams Osram International GmbH
Matchcode:
LWG6CP-EAFA-JKQL-1
Rutronik No.:
LED16997
Unit Pack: 1
MOQ: 2000
package: PLCC-6
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
22 mA
- LxW
-
3,5x3,2 mm
- Height
-
2.1 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
9000 mcd
- Wavelength min.
-
0,33/0,33 nm
- Wavelength max.
-
0,33/0,33 nm
- Forw.volt.typ.
-
3.3 V
- Package
-
PLCC-6
- Automotive
-
AECQ102-D
- Lum.flux min.
-
22 lm
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65110A8947
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER TOPLED >30,3lm
package:
PLCC-4
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 900mcd
package:
PLCC-2
Packaging:
REEL
TOPLED LONGLIFE WHITE 224MCD
package:
PLCC-2
Packaging:
REEL
APT WHITE >30,3LM
package:
PLCC-4
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 710mcd
package:
PLCC-2
Packaging:
REEL
SIDELED WHITE 45 MCD
package:
PLCC-2
Packaging:
REEL
MINI-TOPLED WHITE 90MCD 120°
package:
PLCC-2
Packaging:
REEL
SIDELED WHITE 900 mcd
package:
PLCC-2
Packaging:
REEL
POWER-TOPLED WHITE 1120mcd
package:
PLCC-4
Packaging:
REEL
ADVANCED POWER TOPLED
package:
PLCC-6
Packaging:
REEL
Previous
Next