LWE67C-T2V1-5K8L-1

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LWE67C-T2V1-5K8L-1
Rutronik No.: LED8286
Unit Pack: 2000
MOQ: 2000
package: PLCC-4
Packaging: REEL
Parameter
- Emitted colour
- WHITE
- LxW
- 3,4x3,0 mm
- Current I(F)
- 30 mA
- Height
- 2.1 mm
- Lum.inten.min.
- 355 mcd
- Wavelength min.
- 0,33/0,33 nm
- Wavelength max.
- 0,33/0,33 nm
- Forw.volt.typ.
- 3.4 V
- Surface colour
- DIFFUSED
- Viewing angle
- 120
- SMT/SMD
- YES
- Automotive
- AECQ101-D
- Package
- PLCC-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A1930
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks