Cart

LWA6SG-AABA-JLKL

OSRAM Q65111-A6146

image shown is a representation only

OSRAM

SIDELED WHITE 900 MCD
Supplier: OSRAM
Matchcode: LWA6SG-AABA-JLKL
Rutronik No.: LED23159
Unit Pack: 2000
MOQ: 4000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.364 $
1,456.00 $

Prices

4,000 0.364 $
16,000 0.3054 $

Parameter

Emitted colour
WHITE
Case size
3,8x3,8 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
3.2 V
Emission angle
120 °
Lum.inten.min
900 mcd
Lambda dom.typ
0,33/0,33 nm
Automotive
NO
Height
2.85 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,33/0,33 nm
Surface colour
WHITE
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LWA6SG
Supplier Part
Q65111-A6146
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?