Cart

LWA67C-S2U2-5K8L-Z

OSRAM Q65110-A1929

image shown is a representation only

OSRAM

POWER-TOPLED SIDE WHITE
Supplier: OSRAM
Matchcode: LWA67C-S2U2-5K8L-Z
Rutronik No.: LED8432
Unit Pack: 2000
MOQ: 4000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3166 $
1,266.40 $

Prices

4,000 0.3166 $
16,000 0.2655 $

Parameter

Emitted colour
WHITE
Case size
3,4x3,0 LxW
Lum.inten.min
224 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
0,33/0,33 nm
Forward voltage
3.6 V
Height
3.8 mm
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
LWA67C
Case type
LOW POWER
Lambda peak typ
0,33/0,33 nm
CCT
0,33/0,33 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
SIDE VIEW
Supplier Part
Q65110-A1929
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?