Cart

LVW5AM-JZKZ-25

OSRAM Q65111-A3689

image shown is a representation only

OSRAM

GOLDEN DRAGON PLUS VERDE 61LM
Supplier: OSRAM
Matchcode: LVW5AM-JZKZ-25
Rutronik No.: LED20042
Unit Pack: 1200
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
2.16 $
2,592.00 $

Prices

1,200 2.16 $
2,400 2.07 $
Article with this quantity is not orderable.

Parameter

Emitted colour
GREEN
Case size
6,2x7,2 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.3 V
Emission angle
170 °
Lum.flux min.
61 lm
Lum.inten.min
17000 mcd
Lambda dom.typ
505 nm
Automotive
NO
Height
3.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
502 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LVW5AM
Supplier Part
Q65111-A3689
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?