Cart

LVT64G-CBEA-25

OSRAM Q65111-A6295

image shown is a representation only

OSRAM

TOPLED BLACK VERDE GREEN 35,5CD
Supplier: OSRAM
Matchcode: LVT64G-CBEA-25
Rutronik No.: LED21870
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1517 $
303.40 $

Prices

2,000 0.1517 $
16,000 0.1271 $

Parameter

Emitted colour
GREEN
Case size
3,4x3,0 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
3.2 V
Emission angle
30 °
Lum.inten.min
2240 mcd
Lambda dom.typ
505 nm
Automotive
NO
Height
3.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
503 nm
Surface colour
BLACK
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LVT64G
Supplier Part
Q65111-A6295
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?