Cart

LVCK7P-JYKZ-25

OSRAM Q65111-A2323

image shown is a representation only

OSRAM

OSLON SIGNAL 80 GREEN 505NM
Supplier: OSRAM
Matchcode: LVCK7P-JYKZ-25
Rutronik No.: LED20167
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/01/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
GREEN
Case size
3,1X3,1 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.3 V
Emission angle
80 °
Lum.flux min.
52 lm
Lambda dom.typ
505 nm
Automotive
NO
CCT
3.1 K
Height
2.35 mm
Packaging
REEL
Lambda peak typ
503 nm
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Base type
LVCK7P
Supplier Part
Q65111-A2323
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?