Cart

LUWW5AM-LXLY-6P7R-Z

OSRAM Q65110-A8399

image shown is a representation only

OSRAM

GD PLUS ULTRAWHITE >112LM
Supplier: OSRAM
Matchcode: LUWW5AM-LXLY-6P7R-Z
Rutronik No.: LED14051
Unit Pack: 200
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9348 $
1,121.76 $

Parameter

Case type
HIGH POWER
Case size
6,2x7,2 LxW
Emitted colour
WHITE
Type
LED
Emission angle
170 °
I(F) nominal
350 mA
Lambda dom.typ
0,31/0,32 nm
Lambda peak typ
0,31/0,32 nm
Reverse voltage
0 V
Forward voltage
3.2 V
Surface colour
DIFFUSED
Base type
LUWW5AM
Number of chips
1
Height
3.1 mm
SMT/ SMD
YES.
Lum.flux min.
112 lm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A8399
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?