Cart

LUWW5AM-LXLY-6P6Q

OSRAM Q65110-A8875

image shown is a representation only

OSRAM

GD PLUS ULTRAWHITE >112LM
Supplier: OSRAM
Matchcode: LUWW5AM-LXLY-6P6Q
Rutronik No.: LED20729
Unit Pack: 200
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
1,500.00 $

Prices

1,200 1.25 $
2,000 1.05 $

Parameter

Case type
HIGH POWER
Case size
6,2x7,2 LxW
Emitted colour
WHITE
Type
LED
Emission angle
170 °
I(F) nominal
350 mA
Lambda dom.typ
0,31/0,32 nm
Lambda peak typ
0,31/0,32 nm
Reverse voltage
0 V
Forward voltage
3.2 V
Surface colour
DIFFUSED
Base type
LUWW5AM
Number of chips
1
CCT
0,31/0,32 K
Height
3.1 mm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A8875
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?