Cart

LUWW5AM-KZLY-6P7R-Z

OSRAM Q65110-A8397

image shown is a representation only

OSRAM

GD PLUS ULTRAWHITE >97LM
Supplier: OSRAM
Matchcode: LUWW5AM-KZLY-6P7R-Z
Rutronik No.: LED13892
Unit Pack: 200
MOQ: 200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 09/15/2017
On request
On request

Parameter

Emitted colour
WHITE
Case size
6,2x7,2 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.2 V
Emission angle
170 °
Lum.flux min.
97 lm
Lambda dom.typ
0,31/0,32 nm
Automotive
NO
Height
3.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,31/0,32 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LUWW5AM
Supplier Part
Q65110-A8397
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?