Cart

LUWJNSH.EC-BUCQ-5C8E-1

OSRAM Q65111-A5733

image shown is a representation only

OSRAM

DURIS E3 WHITE 6500K 8,1LM 120°
Supplier: OSRAM
Matchcode: LUWJNSH.EC-BUCQ-5C8E-1
Rutronik No.: LED23116
Unit Pack: 2000
MOQ: 18000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0554 $
997.20 $

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
Package
3014
I(F) nominal
20 mA
Forward voltage
3.05 V
Emission angle
110 °
Lum.flux min.
8.1 lm
Lum.inten.min
2590 mcd
Automotive
NO
CCT
6500 K
Height
2.1 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LUWJNSH.EC
Supplier Part
Q65111-A5733
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?