Cart

LUWJNSH.EC-BTCP-5E8G

OSRAM Q65111-A4625

image shown is a representation only

OSRAM

DURIS E3 WHITE 5700K 6,5LM 110°
Supplier: OSRAM
Matchcode: LUWJNSH.EC-BTCP-5E8G
Rutronik No.: LED21219
Unit Pack: 2000
MOQ: 18000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0622 $
1,119.60 $

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
I(F) nominal
20 mA
Emission angle
110 °
Forward voltage
3.05 V
Lum.flux min.
2400 lm
Height
2.1 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LUWJNSH.EC
Case type
MID POWER
CCT
5700 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
3014
Supplier Part
Q65111-A4625
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?