Cart

LUWJNSH.EC-BSBU-5E8G-1

OSRAM Q65111-A1742

image shown is a representation only

OSRAM

DURIS E3 WHITE 5700K 7,0LM 120°
Supplier: OSRAM
Matchcode: LUWJNSH.EC-BSBU-5E8G-1
Rutronik No.: LED18752
Unit Pack: 2000
MOQ: 20000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/07/2017
0.0389 $
778.00 $

Parameter

Case type
MID POWER
Case size
3,0x1,4 LxW
Emitted colour
WHITE
Type
LED
Emission angle
110 °
I(F) nominal
20 mA
Reverse voltage
5 V
Forward voltage
3.05 V
Surface colour
CLEAR
Base type
LUWJNSH.EC
Number of chips
1
CCT
5700 K
Height
2.1 mm
SMT/ SMD
YES.
Lum.flux min.
7.5 lm
Automotive
NO
Package
3014
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A1742
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?