Cart

LUWJNSH.EC-BSBU-5C8E-1

OSRAM Q65111-A1741

image shown is a representation only

OSRAM

DURIS E3 WHITE 6500K 7,0LM 120°
Supplier: OSRAM
Matchcode: LUWJNSH.EC-BSBU-5C8E-1
Rutronik No.: LED17968
Unit Pack: 2000
MOQ: 16000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/07/2017
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
Package
3014
I(F) nominal
20 mA
Forward voltage
3.05 V
Emission angle
110 °
Lum.flux min.
7.5 lm
Automotive
NO
CCT
6500 K
Height
2.1 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LUWJNSH.EC
Supplier Part
Q65111-A1741
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?