Cart

LUWH9QP-5M7M-HNJN-8F8H-700-R18

OSRAM Q65111-A1706

image shown is a representation only

OSRAM

OSLON BLACK FLAT
Supplier: OSRAM
Matchcode: LUWH9QP-5M7M-HNJN-8F8H-700-R18
Rutronik No.: LED20196
Unit Pack: 2000
MOQ: 2000
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
WHITE
Case size
3,85x3,85 LxW
Package
1 WATT
I(F) nominal
700 mA
Forward voltage
3.15 V
Emission angle
120 °
Lum.flux min.
201 lm
Automotive
AECQ101-D
Height
0.6 mm
Reverse voltage
0 V
Packaging
REEL
Surface colour
BLACK
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LUWH9QP
Supplier Part
Q65111-A1706
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?