Cart

LUWH9GP-KYLY-4C8E-1

OSRAM Q65111A0924

image shown is a representation only

OSRAM

OSLON BLACK SERIES WHITE
Supplier: ams Osram International GmbH
Matchcode: LUWH9GP-KYLY-4C8E-1
Rutronik No.: LED21435
Unit Pack: 600
MOQ: 1200
package: SPECIAL
Packaging: REEL
Please login
2.01 $
2,412.00 $

Prices

1,200 2.01 $
2,400 1.98 $
4,800 1.90 $
9,600 1.84 $

Parameter

Emitted colour
WHITE
Current I(F)
350 mA
LxW
3,95x3,95 mm
Height
2.41 mm
Viewing angle
90 °
Lum.inten.min.
43000 mcd
Forw.volt.typ.
3.2 V
Package
SPECIAL
Automotive
AEC-Q(102)
Lum.flux min.
82 lm
Surface colour
DIFFUSED
SMT/SMD
YES
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65111A0924
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?