Cart

LUWG5GP-GXHY-5C8E

OSRAM Q65110-A9093

image shown is a representation only

OSRAM

APT PLUS WHITE 7CD
Supplier: OSRAM
Matchcode: LUWG5GP-GXHY-5C8E
Rutronik No.: LED23094
Unit Pack: 700
MOQ: 2800
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4739 $
1,326.92 $

Prices

2,800 0.4739 $
16,100 0.3973 $

Parameter

Emitted colour
WHITE
Case size
3,6x3,6 LxW
Package
PLCC4
I(F) nominal
100 mA
Forward voltage
3.2 V
Emission angle
135 °
Lum.flux min.
18 lm
Lum.inten.min
7600 mcd
Lambda dom.typ
0,31/0,33 nm
Automotive
NO
Height
2.27 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,31/0,33 nm
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LUWG5GP
Supplier Part
Q65110-A9093
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?