Cart

LUWE6SG-ABBB-4N7Q-Z

OSRAM Q65110-A7880

image shown is a representation only

OSRAM

POWER-TOPLED WHITE 1400 mcd
Supplier: OSRAM
Matchcode: LUWE6SG-ABBB-4N7Q-Z
Rutronik No.: LED16780
Unit Pack: 2000
MOQ: 8000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,4x3,0 LxW
Package
PLCC4
I(F) nominal
30 mA
Forward voltage
3.3 V
Emission angle
120 °
Lum.inten.min
1400 mcd
Lambda dom.typ
0,31/0,32 nm
Automotive
AECQ101-D
CCT
6500 K
Height
2.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,31/0,32 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LUWE6SG
Supplier Part
Q65110-A7880
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?