Cart

LUWCRDP-LTMP-MMMW-1

OSRAM Q65111-A4270

image shown is a representation only

OSRAM

OSLON SSL WHITE EQW >150LM
Supplier: OSRAM
Matchcode: LUWCRDP-LTMP-MMMW-1
Rutronik No.: LED22295
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.30 $
780.00 $

Prices

600 1.30 $
2,400 1.0905 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
200 mA
Emission angle
150 °
Forward voltage
2.95 V
Lum.flux min.
150 lm
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
LUWCRDP
Case type
HIGH POWER
CCT
0,37/0,44 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1 WATT
Supplier Part
Q65111-A4270
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?