Cart

LUWCRDP-LSLU-HPHR-1

OSRAM Q65111-A4268

image shown is a representation only

OSRAM

OSLON SSL WHITE 6500K
Supplier: OSRAM
Matchcode: LUWCRDP-LSLU-HPHR-1
Rutronik No.: LED20084
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
1,476.00 $

Prices

1,200 1.23 $
2,400 1.03 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
WHITE
Type
LED
Emission angle
150 °
I(F) nominal
200 mA
Reverse voltage
1.2 V
Forward voltage
2.95 V
Surface colour
DIFFUSED
Base type
LUWCRDP
Number of chips
1
CCT
6500 K
Height
1.58 mm
Lum.flux min.
140 lm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A4268
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?