Cart

LUWCRDP-LRLT-HPJR-1

OSRAM Q65111-A2505

image shown is a representation only

OSRAM

OSLON SSL WHITE 6000K
Supplier: OSRAM
Matchcode: LUWCRDP-LRLT-HPJR-1
Rutronik No.: LED18938
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0564 $
633.84 $

Prices

600 1.0564 $
2,400 0.8857 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
200 mA
Forward voltage
2.95 V
Emission angle
150 °
Lum.flux min.
121 lm
Automotive
NO
CCT
6000 K
Height
1.58 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LUWCRDP
Supplier Part
Q65111-A2505
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?