Cart

LUWCR7P-LTMP-MMMW-1

OSRAM Q65111-A4272

image shown is a representation only

OSRAM

OSLON SSL 80 WHITE 150LM
Supplier: OSRAM
Matchcode: LUWCR7P-LTMP-MMMW-1
Rutronik No.: LED20935
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.19 $
1,428.00 $

Prices

1,200 1.19 $
4,800 0.9959 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
WHITE
Type
LED
Emission angle
80 °
I(F) nominal
350 mA
Reverse voltage
1.2 V
Forward voltage
2.95 V
Surface colour
WHITE
Base type
LUWCR7P
Number of chips
1
CCT
0,37/0,44 K
Height
2.35 mm
Lum.flux min.
150 lm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A4272
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?