Cart

LUWCR7P-LSLU-MMMW-1

OSRAM Q65111-A3446

image shown is a representation only

OSRAM

OSLON SSL 80 WHITE 140LM
Supplier: OSRAM
Matchcode: LUWCR7P-LSLU-MMMW-1
Rutronik No.: LED20237
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.91 $
1,092.00 $

Prices

1,200 0.91 $
4,800 0.7634 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.95 V
Emission angle
80 °
Lum.flux min.
140 lm
Automotive
NO
CCT
0,37/0,44 K
Height
2.35 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LUWCR7P
Supplier Part
Q65111-A3446
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?