Cart

LUWCR7P-LRLT-HPJR-1

OSRAM Q65111-A2506

image shown is a representation only

OSRAM

OSLON SSL 80 WHITE 6000K
Supplier: OSRAM
Matchcode: LUWCR7P-LRLT-HPJR-1
Rutronik No.: LED18930
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0581 $
1,269.72 $

Prices

1,200 1.0581 $
2,400 0.8872 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
80 °
Forward voltage
2.95 V
Lum.flux min.
130 lm
Height
2.35 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
LUWCR7P
Case type
HIGH POWER
CCT
6000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
1 WATT
Supplier Part
Q65111-A2506
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?