Cart

LUWCQAR-NPNR-JPJR-1

OSRAM Q65111-A3105

image shown is a representation only

OSRAM

OSLON SQUARE 5700K 120°
Supplier: OSRAM
Matchcode: LUWCQAR-NPNR-JPJR-1
Rutronik No.: LED21175
Unit Pack: 600
MOQ: 600
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.48 $
888.00 $

Prices

600 1.48 $
2,400 1.24 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
3 WATT
I(F) nominal
700 mA
Forward voltage
3.05 V
Emission angle
120 °
Automotive
NO
CCT
5700 K
Height
1.95 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LUWCQAR
Supplier Part
Q65111-A3105
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?