Cart

LUWCN7M-HYJY-EMKM-1-200-R18-Z

OSRAM Q65110-A9509

image shown is a representation only

OSRAM

OSLON LED ULTRA WHITE SMD 6500K
Supplier: OSRAM
Matchcode: LUWCN7M-HYJY-EMKM-1-200-R18-Z
Rutronik No.: LED23363
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.0563 $
633.78 $

Prices

600 1.0563 $
2,400 0.8857 $

Parameter

Emitted colour
WHITE
Package
1 WATT
I(F) nominal
200 mA
Forward voltage
3.4 V
Emission angle
90 °
Lum.flux min.
33 lm
Lum.inten.min
25200 mcd
Lambda dom.typ
0,32/0,32 nm
Automotive
AECQ101-D
Height
2.35 mm
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LUWCN7M
Supplier Part
Q65110-A9509
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?