Cart

LTW5AM-KZLY-36

OSRAM Q65111-A3585

image shown is a representation only

OSRAM

GOLDEN DRAGON PLUS TRUE GREEN
Supplier: OSRAM
Matchcode: LTW5AM-KZLY-36
Rutronik No.: LED20310
Unit Pack: 200
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.9447 $
1,133.64 $
Article with this quantity is not orderable.

Parameter

Emitted colour
GREEN
Case size
6,2x7,2 LxW
Lum.inten.min
97000 mcd
I(F) nominal
350 mA
Emission angle
170 °
Lambda dom.typ
528 nm
Forward voltage
3.3 V
Height
3.1 mm
Automotive
NO
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LTW5AM
Case type
HIGH POWER
Lambda peak typ
520 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1 WATT
Supplier Part
Q65111-A3585
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?