Cart

LTTTSD-U1V2-36-W6G6

OSRAM Q65112-A0124

image shown is a representation only

OSRAM

TOPLED LONG LIFE TRUE GREEN
Supplier: OSRAM
Matchcode: LTTTSD-U1V2-36-W6G6
Rutronik No.: LED23535
Unit Pack: 2000
MOQ: 6000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.364 $
2,184.00 $

Prices

6,000 0.364 $
16,000 0.3054 $

Parameter

Emitted colour
TRUE GREEN
Case size
3,4x3,0 LxW
Package
PLCC2
I(F) nominal
10 mA
Forward voltage
3.1 V
Emission angle
120 °
Lum.inten.min
450 mcd
Lambda dom.typ
525 nm
Automotive
NO
Height
2.1 mm
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LTTTSD
Supplier Part
Q65112-A0124
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?