Cart

LTT64G-DAFA-29

OSRAM Q65111-A0144

image shown is a representation only

OSRAM

TOPLED TRUE GREEN 4140MCD
Supplier: OSRAM
Matchcode: LTT64G-DAFA-29
Rutronik No.: LED20121
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1444 $
288.80 $

Prices

2,000 0.1444 $
16,000 0.1211 $

Parameter

Emitted colour
GREEN
Case size
3,4x3,0 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
3.2 V
Emission angle
30 °
Lum.inten.min
4140 mcd
Lambda dom.typ
528 nm
Automotive
NO
Height
3.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
523 nm
Surface colour
BLACK
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LTT64G
Supplier Part
Q65111-A0144
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?