Cart

LTRBGFSF-ABCB-QKYO

OSRAM Q65110-A9484

image shown is a representation only

OSRAM

MULTILED 6-LEAD ThinGaN
Supplier: OSRAM
Matchcode: LTRBGFSF-ABCB-QKYO
Rutronik No.: LED21278
Unit Pack: 1000
MOQ: 1000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4399 $
439.90 $

Prices

1,000 0.4399 $
2,000 0.3689 $

Parameter

Emitted colour
R/G/B
Case size
3,5x3,2 LxW
Lum.inten.min
700.1350 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
625,530,46 nm
Forward voltage
2.05/3.2 V
Height
2.0 mm
Automotive
NO
Reverse voltage
12/5 V
Packaging
REEL
Number of chips
3
Surface colour
WHITE
Base type
LTRBGFSF
Case type
MULTILED
Lambda peak typ
632,523,46 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
PLCC6
Supplier Part
Q65110-A9484
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?