Cart

LTQ39G-Q1R2-25-1-5-R18

OSRAM Q65110-A9618

image shown is a representation only

OSRAM

CHIPLED TRUE GREEN 0603
Supplier: OSRAM
Matchcode: LTQ39G-Q1R2-25-1-5-R18
Rutronik No.: LED23224
Unit Pack: 16000
MOQ: 16000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
GREEN
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
5 mA
Forward voltage
2.60 V
Emission angle
170/130 °
Lum.inten.min
140 mcd
Lambda dom.typ
530 nm
Automotive
NO
Height
0.4 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
540 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LBQ39G
Supplier Part
Q65110-A9618
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?