Cart

LTL29S-N2Q1-25

OSRAM Q65110-A3219

image shown is a representation only

OSRAM

SMARTLED 0603 GREEN 28MCD
Supplier: OSRAM
Matchcode: LTL29S-N2Q1-25
Rutronik No.: LED8763
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.37 $
1,850.00 $

Prices

5,000 0.37 $
20,000 0.309 $

Parameter

Emitted colour
GREEN
Case size
1,7x0,8 LxW
Lum.inten.min
28 mcd
I(F) nominal
10 mA
Emission angle
155/135 °
Lambda dom.typ
528 nm
Forward voltage
3.4 V
Height
0.65 mm
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LTL29S
Case type
LOW POWER
Lambda peak typ
523 nm
CCT
1.7 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
0603
Supplier Part
Q65110-A3219
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?