Cart

LTE67C-U1V2-35

OSRAM Q65110-A1869

image shown is a representation only

OSRAM

POWER TOPLED TRUE GREEN CLEAR
Supplier: OSRAM
Matchcode: LTE67C-U1V2-35
Rutronik No.: LED10091
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.202 $
404.00 $

Prices

2,000 0.202 $
16,000 0.1694 $

Parameter

Emitted colour
GREEN
Case size
3,4X3,0 LxW
Lum.inten.min
450 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
525 nm
Forward voltage
3.8 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LTE67C
Case type
LOW POWER
Lambda peak typ
520 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65110-A1869
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?