Cart

LTE67C-T1V2-35-R18-Z

OSRAM Q65110-A1982

image shown is a representation only

OSRAM

POWER TOPLED TRUE GREEN CLEAR
Supplier: OSRAM
Matchcode: LTE67C-T1V2-35-R18-Z
Rutronik No.: LED8559
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1844 $
368.80 $

Prices

2,000 0.1844 $
16,000 0.1546 $

Parameter

Emitted colour
GREEN
Case size
3,4X3,0 LxW
Package
PLCC4
I(F) nominal
30 mA
Forward voltage
3.8 V
Emission angle
120 °
Lum.inten.min
280 mcd
Lambda dom.typ
525 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
520 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LTE67C
Supplier Part
Q65110-A1982
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?