Cart

LTE63C-BADB-35-1

OSRAM Q65110A1981

image shown is a representation only

OSRAM

POWER TOPLED WITH LENSE GREEN
Supplier: OSRAM
Matchcode: LTE63C-BADB-35-1
Rutronik No.: LED21779
Unit Pack: 2000
MOQ: 6000
package: PLCC-4
Packaging: REEL
On request
0.1966 $
1,179.60 $

Prices

6,000 0.1966 $
12,000 0.1947 $

Parameter

Emitted colour
GREEN
Current I(F)
30 mA
LxW
3,4x3,0 mm
Height
3.8 mm
Viewing angle
20 °
Wavelength min.
525 nm
Wavelength max.
520 nm
Forw.volt.typ.
3.8 V
Package
PLCC-4
Automotive
AEC-Q(102)
Lum.flux min.
1.7 lm
Surface colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q65110A1981
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?