Cart

LTCPDP-KZLX-26

OSRAM Q65111-A4142

image shown is a representation only

OSRAM

OSLON SSL TRUEGREEN 150° 97CD
Supplier: OSRAM
Matchcode: LTCPDP-KZLX-26
Rutronik No.: LED20052
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2017
1.34 $
1,608.00 $

Prices

1,200 1.34 $
2,400 1.1237 $
Article with this quantity is not orderable.

Parameter

Emitted colour
GREEN
Case size
3,10x3,10 LxW
Lum.inten.min
97000 mcd
I(F) nominal
350 mA
Emission angle
150 °
Lambda dom.typ
528 nm
Forward voltage
3.2 V
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LTCPDP
Case type
HIGH POWER
Lambda peak typ
521 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1 WATT
Supplier Part
Q65111-A4142
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?