Cart

LTCPDP-KYKZ-26

OSRAM Q65111-A2266

image shown is a representation only

OSRAM

OSLON SSL TRUEGREEN 150° 82CD
Supplier: OSRAM
Matchcode: LTCPDP-KYKZ-26
Rutronik No.: LED21343
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2017
1.0704 $
1,284.48 $

Prices

1,200 1.0704 $
2,400 0.8975 $
Article with this quantity is not orderable.

Parameter

Emitted colour
GREEN
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.2 V
Emission angle
150 °
Lambda dom.typ
528 nm
Automotive
NO
Height
1.58 mm
Reverse voltage
1.2 V
Packaging
REEL
Lambda peak typ
521 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LTCPDP
Supplier Part
Q65111-A2266
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?