Cart

LTCP7P-KYKZ-26

OSRAM Q65111-A2267

image shown is a representation only

OSRAM

OSLON SSL TRUE GREEN 80°
Supplier: OSRAM
Matchcode: LTCP7P-KYKZ-26
Rutronik No.: LED19704
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2017
1.1104 $
1,332.48 $

Prices

1,200 1.1104 $
2,400 0.931 $
Article with this quantity is not orderable.

Parameter

Emitted colour
GREEN
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
80 °
Lambda dom.typ
528 nm
Forward voltage
3.2 V
Lum.flux min.
93 lm
Height
2.35 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LTCP7P
Case type
HIGH POWER
Lambda peak typ
528 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
1 WATT
Supplier Part
Q65111-A2267
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?