Cart

LTA6SG-V2AB-35-0-20-R33-Z

OSRAM

SIDELED TRUEGREEN 900MCD
Supplier: ams Osram International GmbH
Matchcode: LTA6SG-V2AB-35-0-20-R33-Z
Rutronik No.: LED16132
Unit Pack: 2000
MOQ: 4000
package: PLCC-2
Packaging: REEL
Please login
On request
On request
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
OSRAM LTY8SG-V2AB-36-1-20-R18-Z
OSRAM

LTY8SG-V2AB-36-1-...

MICRO SIDELED GREEN 523 NM
package: CHIPLED
Packaging: REEL
3000
0.1692 $
18 weeks
Obsolet...
Price, Lead time
Find Alternatives
Datasheet Datasheet

Parameter

Emitted colour
GREEN
Current I(F)
20 mA
LxW
3,4x3,0 mm
Height
4,2 mm
Viewing angle
120 °
Lum.inten.min.
900 mcd
Wavelength min.
519 nm
Wavelength max.
537 nm
Forw.volt.typ.
2,80 V
Package
PLCC-2
Automotive
AECQ101-D
Surface colour
CLEAR
SMT/SMD
YES
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65110A7884
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?