Cart

LTA67C-T2V1-35

OSRAM Q65110-A1865

image shown is a representation only

OSRAM

SIDELED T-GREEN 355 mcd 120°
Supplier: OSRAM
Matchcode: LTA67C-T2V1-35
Rutronik No.: LED12754
Unit Pack: 2000
MOQ: 4000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5742 $
2,296.80 $

Prices

4,000 0.5742 $
16,000 0.4814 $

Parameter

Emitted colour
GREEN
Case size
3,4x3,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
3.5 V
Emission angle
120 °
Lum.inten.min
355 mcd
Lambda dom.typ
528 nm
Automotive
AECQ101-D
Height
3.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
523 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LTA67C
Supplier Part
Q65110-A1865
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?