Cart

LTA67C-S2U1-35

OSRAM Q65110-A1864

image shown is a representation only

OSRAM

SIDELED TRUE GREEN CLEAR
Supplier: OSRAM
Matchcode: LTA67C-S2U1-35
Rutronik No.: LED8327
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3204 $
640.80 $

Prices

2,000 0.3204 $
16,000 0.2687 $

Parameter

Case type
LOW POWER
Case size
3,4x3,0 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
224 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
528 nm
Lambda peak typ
523 nm
Reverse voltage
5 V
Forward voltage
3.5 V
Surface colour
CLEAR
Base type
LTA67C
Number of chips
1
Height
3.8 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
SIDE VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A1864
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?