Cart

LST67K-J1K2-1-R18-Z

OSRAM Q65110-A2011

image shown is a representation only

OSRAM

TOPLED RED AlInG LowCur
Supplier: OSRAM
Matchcode: LST67K-J1K2-1-R18-Z
Rutronik No.: LED7245
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0342 $
68.40 $

Prices

2,000 0.0342 $
16,000 0.0287 $

Parameter

Case type
LOW POWER
Case size
3,4x3,0 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
4.50 mcd
Emission angle
120 °
I(F) nominal
2 mA
Lambda dom.typ
630 nm
Lambda peak typ
643 nm
Reverse voltage
12 V
Forward voltage
1.8 V
Surface colour
CLEAR
Base type
LST67K
Number of chips
1
Height
2.1 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A2011
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?