Cart

LST67B-T1U1-1-Z

OSRAM Q65110-A2206

image shown is a representation only

OSRAM

HYPER-TOPLED RED CLEAR
Supplier: OSRAM
Matchcode: LST67B-T1U1-1-Z
Rutronik No.: LED8374
Unit Pack: 2000
MOQ: 10000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2045 $
2,045.00 $

Prices

10,000 0.2045 $
16,000 0.1715 $

Parameter

Emitted colour
RED
Case size
3,4x3,0 LxW
Lum.inten.min
280 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
633 nm
Forward voltage
2.1 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LST67B
Case type
LOW POWER
Lambda peak typ
645 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC2
Supplier Part
Q65110-A2206
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?