Cart

LST676-R1S1-1-20-Z

OSRAM Q65110-A2152

image shown is a representation only

OSRAM

HYPER-TOPLED S-RED CLEAR
Supplier: OSRAM
Matchcode: LST676-R1S1-1-20-Z
Rutronik No.: LED8076
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0379 $
75.80 $

Prices

2,000 0.0379 $
16,000 0.0318 $

Parameter

Case type
LOW POWER
Case size
3,4X3,0 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
112 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
633 nm
Lambda peak typ
645 nm
Reverse voltage
12 V
Forward voltage
2.0 V
Yield
M
Surface colour
CLEAR
Base type
LST676
Number of chips
1
Height
2.1 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A2152
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?